Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8200-E-D
Order Code2114178
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 301.920 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 1,509.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8200-E-D
Order Code2114178
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Sampling MethodDiffusion
Product Range-
Product Overview
The T8200-E-D is a telaire wall mount CO2, humidity and temperature Transmitter. The device is easy to install and has a clean, modern look that suits most indoor environments. The device uses a dual-channel optical system and three point calibration process for enhanced stability, accuracy and reliability and used in applications where there is fulltime occupation 24 hours a day.
- Patented, absorption infrared gas sensing engine provides high accuracy
- Patented ABC Logic™ self-calibration system eliminates the need for manual calibration
- Lifetime CO2 calibration guarantee
- Mounting plate with two-piece terminal blocks provide quick, easy wiring
- Gas permeable, water resistant CO2 diffusion filter prevents particulate and water contamination
- Locking screw secures cover and sensor to the mounting bracket for tamper resistance
- Dual simultaneous analogue outputs (V and mA) for CO2
- Sensors are shipped factory calibrated
- CO2, humidity and temperature models
- Two-piece design allows unit to be replaced without the need for rewiring
Applications
Sensing & Instrumentation, HVAC, Industrial
Technical Specifications
Gas Type
Carbon Dioxide
Sampling Method
Diffusion
Particle Count Max
2000ppm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135