Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 505.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 505.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT7001I
Order Code2114193
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0% to 95%
Air Velocity Range-
CO2 Range0ppm to 10000ppm
Product Range-
Product Overview
Equipped with Telaire's patented dual beam Absorption Infrared technology, the Telaire T7001i is an easy-to-use CO2/temperature monitor designed for use in residential or commercial applications. With the ability to display CO2 readings and calculate air ventilation rates in cfm/person, the monitor is an ideal tool for: identifying energy saving opportunities in over-ventilated spaces, determining if air quality complaints are due to insufficient ventilation, or locating the presence of combustion fumes generated from vehicles and appliances
- Patented dual beam, Absorption Infrared™ gas sensor ensures long term stability and durability.
- Large, easy-to-read display. Temperature displayed in °F or °C. CO2 displayed in ppm
- Fast, simple calibration using external port and display. Calibrate with ambient air or bottled gas.
- Calibrate, set elevation, change °F or °C using on-board controls
- Flip out stand for desktop monitoring.
- Voltage output via RJ45 connector provides easy interface to most data loggers.
- Plug in AC power adaptor
- Operates for up to 80 hours on four AA alkaline batteries (not included)
- Calculates and displays real-time ventilation rates in CFM or Litres/minute per person
Applications
Maintenance & Repair, Test & Measurement
Contents
International adapter kit
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
0% to 95%
CO2 Range
0ppm to 10000ppm
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635