Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | CHF 0.639 |
4500+ | CHF 0.559 |
Product Information
Product Overview
The SIM8055-6-1-14-00-A is a Nano SIM connector with innovative card detection switch. It features a normally open card detect (CD) C7 mechanism shares the space with contact 5 (C5). The circuit is closed once a nano SIM card is inserted. It comes with a locating peg as standard for PCB stability, and is packaged in a tape and reel format, enabling easy pick and place assembly. It offers one of the smallest footprints available on the market with card detect functionality (12.2mm length and 9.54mm width).
- Surface mount
- 1.35mm profile
- Polarised card stop
- Metallic Shell: Stainless Steel SUS301
- Voltage Rating: 30V Max
- Current Rating: 0.5A Max
- Durability: 5,000 cycles
Applications
Computer Hardware, Computers & Computer Peripherals, Smartphones, Telecommunications
Technical Specifications
Nano SIM
Nano SIM
Phosphor Bronze
SIM8055
Push-Pull
6Contacts
Gold Plated Contacts
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate