Print Page
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1500+ | CHF 0.597 |
4500+ | CHF 0.585 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CHF 895.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8050-6-0-14-01-A
Order Code2784976
Product RangeSIM8050
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismPush-Pull
Connector TypeNano SIM
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM8050
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM8050-6-0-14-01-A is a 6-contact black push-pull 4FF Nano SIM Connector with 15µinch gold plated phosphor bronze contacts, an UL94V-0 LCP housing and stainless steel (SUS301) metallic shell. The SIM7050 series connector has surface type PCB mount.
- No switch, with locating peg
- 1.35mm Profile
- 0.5A Maximum current rating
- 30V Maximum voltage rating
- 100mΩ Maximum contact resistance
- 100mΩ Maximum contact resistance
- 200VAC for one minute Dielectric withstanding voltage
- 5000 Cycles durability
Applications
Industrial, Consumer Electronics
Technical Specifications
Memory / Card Type
Nano SIM
Connector Type
Nano SIM
Contact Material
Phosphor Bronze
Product Range
SIM8050
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002