Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 727.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 727.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW7401
Order Code3958177
Technical Datasheet
Silicon ManufacturerGateworks
Processor Core TypeNXP ARM Cortex A53 Quad Core
Core NumberGW7400
Core ArchitectureARM
Silicon Family Namei.MX8M Plus
Core Sub-ArchitectureCortex-A53
Processor Speed1.6GHz
Silicon Core NumberGW7400
RAM Memory Size4GB
Kit ContentsGW7400
Operating SystemUbuntu Linux
Operating Temperature Range-40°C to +85°C
Product Range-
Product Overview
GW7401 is a Venice GW7400 single board computer targeted for industrial applications. The GW7401 features the 64-bit NXP™ i.MX8M Plus Quad Core ARM® Cortex™-A53 SoC processor operating at 1.6GHz, 1GBytes of LPDDR4 DRAM, and 8GBytes of eMMC System Flash. The i.MX8M Plus SoC features a Neural Processing Unit (NPU) operating at up to 2.3 TOPS, a Video Processing Unit (VPU) supporting up to 1080p60, a GC7000UL Graphics Processing Unit (GPU), and a Cadence® Tensilica® HiFi 4 DSP. Six total Gigabit Ethernet ports offer 1x WAN and 5x switched LAN wired connectivity.
- One high-power mini-PCIe socket with PCIe 3.0 and USB 2.0 signalling
- Two high-power mini-PCIe sockets with USB 3.0 signalling
- One M.2 B-key socket with USB 3.0 and dual nano SIMs
- Optional Laird sterling-LWB5+ 802.11a/b/g/n/ac Wi-Fi & BLE v5.2 module (MHF4 antenna connector)
- Optional u-blox GPS receiver with MMCX antenna connector
- Digital I/O & analogue port, I2C & SPI port, RS232/RS485 and TTL serial port, USB 3.0 Type-C port
- CAN bus transceiver, MIPI-DSI and MIPI-CSI port, I2S audio, digital 3-axis MEMS accelerometer
- Real time clock with battery backup
- Voltage and temperature monitor, serial configuration EEPROM, programmable watchdog timer
- 8 to 60VDC input voltage range
Technical Specifications
Silicon Manufacturer
Gateworks
Core Number
GW7400
Silicon Family Name
i.MX8M Plus
Processor Speed
1.6GHz
RAM Memory Size
4GB
Operating System
Ubuntu Linux
Product Range
-
Processor Core Type
NXP ARM Cortex A53 Quad Core
Core Architecture
ARM
Core Sub-Architecture
Cortex-A53
Silicon Core Number
GW7400
Kit Contents
GW7400
Operating Temperature Range
-40°C to +85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13