Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 514.620 |
Product Information
Product Overview
GW11048-5-A is a Silex development kit to support the validation of the Silex SX-SDCAX-2530 (SX-SDMAX) and SX-PCEAX-HMC Wi-Fi 6 radios. The kit features a Gateworks Venice GW7200-00 Single Board Computer (SBC) pre-loaded with drivers supporting the Silex Wi-Fi radio. A Single Board Computer Development Kit for Silex Wi-Fi 6 Radios with 2 Mini-PCIe Slots & Two GbE Ethernet.
- Development kit for evaluation of Silex SX-SDMAX, SX-PCEAX Wi-Fi 6 Radios (Radios sold separately)
- Pre-loaded Linux radio drivers for SX-SDMAX Wi-Fi 6 Radio (SX-PCEAX drivers available for download)
- 8 to 60VDC input voltage
- 163mA typical operating Current at 24VDC
- MTBF of 31.8 Years
- Operating temperature range from -40°C to +85°C
- 8GB eMMC flash and 1GB LPDDR4 RAM
- NXP™ i.MX8M Mini Quad Core 1.6GHz ARM® Cortex™-A53 processor
- MIPI DSI & CSI & I2S Audio
- Size of 70 x 100mm
Contents
GW7200-00 single board computer, U-Boot bootloader, Ubuntu Linux board support package, Interface cables as appropriate for the SBC, Power supply, JTAG programmer to update firmware and provide serial console access, Mini-PCIe half-card adapter.
Technical Specifications
Gateworks
ARM
-
-
i.MX8M Mini
Cortex-A53
Venice SBC GW7218-00, JTAG Adapter, AC/DC Pwr Supply, Mini-PCIe Half Card Adapter, Accessory Cables
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate