Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC92-P10
Order Code2726802
Fan Guard TypePlastic
For Use With92mm Axial Fans
Fixing Centres82.6mm
Colour / Finish-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SC92-P10
1 Product Found
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
82.6mm
Product Range
-
For Use With
92mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247