Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.160 |
| 10+ | CHF 1.810 |
| 25+ | CHF 1.730 |
| 50+ | CHF 1.700 |
| 100+ | CHF 1.660 |
| 250+ | CHF 1.570 |
| 500+ | CHF 1.400 |
| 1000+ | CHF 1.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC80-P15/30
Order Code2726794
Fan Frame Size80mm
For Use With80mm Axial Fans
Fixing Centres71.4mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.4mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
80mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Alternatives for SC80-P15/30
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021501