Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoFL/RL/W/D SEP
Order Code2909056
Product RangeFlashni Series
Technical Datasheet
22 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.030 |
5+ | CHF 66.540 |
10+ | CHF 65.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoFL/RL/W/D SEP
Order Code2909056
Product RangeFlashni Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP21C, IP65
Sound Pressure Level (SPL)101dBA
Lens Diameter-
External Height-
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeFlashni Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
101dBA
External Height
-
Operating Temperature Min
-10°C
Product Range
Flashni Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP21C, IP65
Lens Diameter
-
Connection Type
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33