Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.470 |
5+ | CHF 78.720 |
10+ | CHF 77.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 80.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoFL/AL/W/S/3
Order Code1320770
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Module Lens ColourOrange
Visual Signal TypeFlashing
TonesSingle
IP / NEMA RatingIP54
Sound Pressure Level (SPL)101dB
Lens Diameter93mm
External Height92mm
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FL/AL/W/S is a Flashni Sounder with xenon beacon, orange lens, single tone and flashing visual signal. It is an audible and visual device which requires one single installation point. This greatly reduces installation costs and is less obtrusive than two separate devices.
- Reverse polarity monitoring
- Automatic sounder synchronisation
- Up to 103dB(A) with built in Xenon flash
- Improved tone clarity, reducing confusion
Applications
Security, Industrial, Audio
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Orange
Tones
Single
Sound Pressure Level (SPL)
101dB
External Height
92mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VDC
24VDC
Visual Signal Type
Flashing
IP / NEMA Rating
IP54
Lens Diameter
93mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3