Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoEF009WP
Order Code4155248
Product RangeBiWire Ultra Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 29.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoEF009WP
Order Code4155248
Product RangeBiWire Ultra Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35V
Tones3 Tone
Sound Pressure Level (SPL)99dBA
IP / NEMA RatingIP66
Product RangeBiWire Ultra Series
Resonant Frequency-
Current Consumption11mA
External Depth100mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
3 Tone
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
100mm
Operating Temperature Max
70°C
Supply Voltage VDC
35V
Sound Pressure Level (SPL)
99dBA
Product Range
BiWire Ultra Series
Current Consumption
11mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001