Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part No8210113FULL-0016X
Order Code3566196
Product RangeRoLP Solista Series
Technical Datasheet
2 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.340 |
5+ | CHF 69.780 |
10+ | CHF 68.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 71.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part No8210113FULL-0016X
Order Code3566196
Product RangeRoLP Solista Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
Module Lens ColourRed
Visual Signal TypeFlashing
Tones32 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)102dBA
Lens Diameter93mm
External Height110mm
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeRoLP Solista Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
32 Tone
Sound Pressure Level (SPL)
102dBA
External Height
110mm
Operating Temperature Min
-10°C
Product Range
RoLP Solista Series
Supply Voltage VDC
28V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
93mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33