Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
2 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 62.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVM800B43A-BK
Order Code2355181
Technical Datasheet
Silicon ManufacturerFTDI
Silicon Core NumberFT800
Kit Application TypeAudio, Video
Application Sub TypeVideo Signal Processor
Kit ContentsDev Module FT800, 4.3" Pre-installed TFT LCD Display, Black Bezel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VM800B43A-BK is a VM800B development module for Bridgetek's FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as a SPI server, and requires an SPI master for proper micro-controller interfacing and system integration. Designed for industrial or commercial environments with precision-fitted bezel in black. The VM800B utilises Bridgetek's FT800 Embedded Video Engine, EVE. Graphic, audio and touch features of the FT800 chip can be accessed with the VM800B.
- 4.3" TFT LCD display panel preinstalled
- Ready to use LCD module
- Integrated with resistive touch screen LCD panel
- On board LCD backlight LED driver
- On board audio power amplifier and micro speaker
- Powering the VM800B using SPI host connector, or via USB Micro-B port, or via a 2.0mm JST connector
- 5V tolerant buffers when used with a 5V SPI interface
- Supports 3.3/5V MCU adapter board
Technical Specifications
Silicon Manufacturer
FTDI
Kit Application Type
Audio, Video
Kit Contents
Dev Module FT800, 4.3" Pre-installed TFT LCD Display, Black Bezel
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
FT800
Application Sub Type
Video Signal Processor
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4