50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 76.930 |
5+ | CHF 67.310 |
10+ | CHF 55.770 |
50+ | CHF 50.000 |
Product Information
Product Overview
The USB-RS422-WE-5000-BT is an USB to RS422 levels serial UART converter cable with 5m cable length and 0V power supply output. It incorporates FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols. The cable provides a fast, simple way to connect devices with a RS422 interface to USB. It also contains a small internal electronic circuit board, utilising the FT232R, which is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS422 transceiver plus Tx and Rx LEDs which give a visual indication of traffic on the cable. The other end of the cable is bare, tinned wire ended connections by default. The USB side of the cable is USB powered and USB 2.0 full speed compatible and the cable supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This cables require USB drivers, which are used to make the FT232R in the cable appear as a virtual COM port (VCP).
- Black cable and transparent USB connector
- Entire USB protocol handled by the electronics in the cable
- EIA/TIA-422 communication interface with low power requirements
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Internal EEPROM with user writeable area
- Data transfer rates from 300baud to 3Mbaud
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 full speed compatible
- ESD protection for RS422 I/O's
Applications
Communications & Networking, Sensing & Instrumentation, Industrial, Security
Technical Specifications
USB to RS422 Converter
3Mbaud
FT232R
16.4ft
No SVHC (21-Jan-2025)
USB to RS422 Cable
Free / Stripped End
5m
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate