Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.640 |
Product Information
Product Overview
The UMFT4222PROG is a Programmer Module used to program OTP memory on a UMFT4222EV or devices with a FT4222H. The internal OTP memory in the FT4222H is used to store USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other USB configuration descriptors. With this embedded OTP memory, the device can store vendor specific information and save the cost on BOM. The 4-pin connector on the module connects directly to the FTDI UMFT4222EV. The UMFT4222PROG allows the user to program the UMFT4222EV OTP memory from a USB host controller.
- USB2.0 Full speed compatible
- USB bus powered
- USB Type A connector for connecting to an UMFT4222EV or a device with a FT4222H
- On board FTDI chip provides USB Hub function
- Visual indicator for 6.5V programming voltage and USB bus power using LEDs
Applications
Computers & Computer Peripherals
Technical Specifications
-
OTP Memory Programmer for FT4222H, Directly on UMFT4222EV Board, USB 2.0 Full Speed, USB Bus Powered
No SVHC (25-Jun-2025)
Programmer Module
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate