5 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 93.050 |
Product Information
Product Overview
UMFT233HPEV is a USB high speed single channel serial/FIFO bridge evaluation module. The module has 138.5mm x 77mm dimensions, with a pair of Type-C power delivery ports incorporated into it. The first of these ports is capable of sink (receiving power) and source (providing power) roles. The second port serves only as a sink port. Both of these ports are able to support the 5V, 9V, 12V, 15V and 20V power delivery object (PDO) profiles. These profiles may be configured via an external EEPROM memory, with LED indicators signifying which PDO profile is in use. While the first port offers USB data transmission plus power delivery, the second port only has power delivery capabilities. A power pass-through function has also been included, with the input power on the second port being passed to the first port. External control of power delivery policy can be achieved using the on-board I2C interface and the GPIO pins. GPIO pins allow adjustment of the voltage regulator and the load switch.
- Two Type-C™ USB PD ports with PD1 which is an initial sink port and PD2 which is a sink-only port
- Supports the self-powered and bus-powered operation
- Configurable Jumper options to enable/disable pass-through circuit or voltage-dc regulator
- Supports external control of power delivery policy using the on-board I2C and GPIO pins
- Configurable jumper options to connect I2C
- LED indicators for every GPIO pin and PWREN#, SUSPEND# signals and system power
- Test points for all power supply voltages, core voltages, PD VBUS voltages and CC voltages
- External EEPROM for configurable options
- Typical applications include rapid USB integration into existing electronic systems
- Typical applications include prototyping platform for USB interface on new system
Technical Specifications
Power Management
FTDI
-
No SVHC (25-Jun-2025)
USB Type-C Power Delivery (PD) Controller
FT233HP
Evaluation Module FT233HP
Technical Docs (2)
Alternatives for UMFT233HPEV
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate