Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 30.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT12XEV
Order Code2419952
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Host Controller
Silicon ManufacturerFTDI
Silicon Core NumberFT120, FT121, FT122
Product Range-
Kit ContentsEval Kit FT120, FT121, FT122
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT12XEV is a FT120 USB full-speed device controller evaluation board. This is a main board for evaluating FT120, FT121 and FT122 add-on modules.
- Fitted with LPC1114 Cortex-M0 MCU
- Firmware upgradable with UART or SWD interface
- LEDs and push buttons can be used to demo the HID keyboard functions
- Prototype area is also built on UMFT12XEV board (for adding extra application circuits)
Notes
Board is shipped with firmware to support CDC class devices pre-loaded.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Host Controller
Silicon Core Number
FT120, FT121, FT122
Kit Contents
Eval Kit FT120, FT121, FT122
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
