Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.240 |
5+ | CHF 21.770 |
10+ | CHF 21.290 |
50+ | CHF 20.330 |
100+ | CHF 19.930 |
Product Overview
TTL-232R-3V3 cable is a family of USB to TTL serial UART converter cables incorporating FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R cable contains a small internal electronic circuit board, utilising the FT232R, which is encapsulated into the USB connector end of the cable. The other end of the cable comes with the 6 pin SIL, 0.1 pitch connector. The cable supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the cable.
- USB side of the cable is USB powered and USB 2.0 full speed compatible
- 1.8m long and supports a data transfer rate up to 3Mbaud
- Require USB drivers
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled by the electronics in the cable USB
- Connect directly to a microcontroller UART or I/O pins
- Internal EEPROM with user writeable area
- 3.3V output allows external logic to be powered from the USB port
- Low USB bandwidth consumption
Applications
Communications & Networking, Industrial, Wireless, Sensing & Instrumentation
Technical Specifications
0
SIP 6 Pin
1.8m
-
3Mbaud
FT232R
5.9ft
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate