Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.720 |
Product Information
Product Overview
The Morph-IC-II is a USB based FPGA development module featuring the Altera Cyclone-II EP2C5F256C8N FPGA with the FT2232H dual, high speed USB UART/FIFO IC used for USB communications. The FPGA module is capable of implementing LSI designs or entry level VLSI designs. Designs can be synthesised through utilising up to 4, 608 logic elements of Morph-IC-II on board FPGA. The module provides integration of high speed USB capability (480Mbit/s) with an FPGA, to enable ultra fast software based FPGA configuration/reconfiguration and communication using the royalty free drivers. The concept of the Morph-IC-II is to provide the ability to easily alter the function and capability of a silicon device via software, allowing multiple functions to be implemented within the same silicon, whilst reducing bill of materials and silicon cost. The module has 4 connectors giving access to all the FPGA I/Os plus a JTAG header, that can be used to interface to Morph-IC-II with signal tap analyser.
- Ultra fast FPGA configuration/reconfiguration over USB (under 0.1sec)
- 26 embedded logic RAM elements (119Kbits)
- Powered from USB bus or external PSU
- VHDL programming examples (I/O over USB) provided
- Stand alone FPGA loader programs provided for Windows and Linux
- 80 dedicated external I/O pins
- Backward compatible with the existing MorphIC-I
- JTAG interface for testing the I/Os and registers of the FPGA
- One dedicated external clock input
- On board 93LC56B configuration EEPROM
Applications
Communications & Networking, Signal Processing, Audio, Imaging, Video & Vision, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Cyclone
Cyclone II
Morph-IC-II Module
No SVHC (21-Jan-2025)
-
-
MorphIC-1K Module
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate