Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 1.990 |
250+ | CHF 1.810 |
500+ | CHF 1.740 |
1000+ | CHF 1.680 |
Product Information
Product Overview
FT240XQ-T is an USB full-speed to parallel FIFO interface with USB charger detection. This USB 2.0 full-speed IC offers a compact bridge to 8-bit wide FIFO interfaces. This device is a FIFO, capable of operating up to 1MByte/s, with low power consumption (8mA). The FT240X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an 8-bit wide FIFO interface. Applications include upgrading legacy peripherals to USB cellular and cordless phone USB data transfer cables and interfaces, interfacing MCU/PLD/FPGA-based designs to USB, USB smart card readers, USB industrial control, USB FLASH card reader and writers, set-top box PC – USB interface, USB digital camera interface, USB instrumentation, dedicated charging port (DCP) detection enables battery charging at a higher current for faster charge times.
- Fully integrated 2048 byte MTP memory for storing device descriptors and CBUS I/O configuration
- Data transfer rates to 1MByte/s, configurable CBUS I/O pins
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
- Device supplied pre-programmed with unique USB serial number
- Supports bus powered, self powered and high-power bus powered USB configurations
- Integrated +3.3V level converter for USB I/O, configurable I/O pin output drive strength
- Integrated power-on-reset circuit, low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible, USB 2.0 full speed compatible
- Ambient operating temperature range from -40°C to +85°C
- 24-pin QFN package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
USB-FIFO
2.97V
QFN
1Mbps
-40°C
-
MSL 3 - 168 hours
USB 2.0
5.5V
24Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate