Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.510 |
| 5+ | CHF 19.470 |
| 10+ | CHF 19.430 |
| 50+ | CHF 19.050 |
| 100+ | CHF 18.650 |
Product Information
Product Overview
DB9-USB-M is a male connector version of the RS232 to USB2.0 interface. The DB9-USB-RS232 modules are designed to directly replace an existing DB9. The industry accepted name for a DE9 connector, (male or female) RS232 connection with a drop-in USB replacement connection. The modules will replace (pin-for-pin) a male or female DB9 RS232 connector with a USB mini-B connector. The application PCB containing the existing DB9 RS232 connector does not require any modification, only the replacement of the D-type connector with the appropriate DB9-USB-RS232 module. A male DB9 should be replaced by a male DB9-USB-RS232-M and a female DB9 should be replaced by a female DB9-USB-RS232-F. The modules contain all necessary electronics to convert between USB and RS232.
- Adds one USB serial port by connecting to the RS232 DB9 footprint of a device
- Easy placement for an standard Male and Female RS232 DB9 footprint of a device
- Works with USB 1.1 & 2.0 Host and Hub ports
- Industry Standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
- Installs as a standard Windows COM port
- Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
- Transmit buffer is 128 byte and Receive buffer is 256 byte
- RS-232 data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND
- Powered by USB port. No external power adapter required
Applications
Communications & Networking, Industrial
Technical Specifications
Industrial, Home Projects
DB9 form factor
4.25V
-
-
USB
5.25V
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate