Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 310.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 310.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORTEX
Manufacturer Part NoSP-COMPRESSOR
Order Code3677784
Technical Datasheet
Supply Voltage VAC230V
Input Power550W
Operating Pressure Max100psi
Capacity8l
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SP-COMPRESSOR is a Super Silent air compressor designed to be used in conjunction with the SP1A solder paste dispenser and other laboratory work where low noise output is a requirement. The pressure control system automatically stops and starts the motor to maintain the pressure in the air tank. It is powered by a 550W, 230VAC direct drive electric motor that provides 4 CFM of air displacement. The 8-litre tank is capable of 120Litres / Minute at 100PSI. It is fitted with Euro (Q/R) quick-release air connections, standard 13A, 3Pin UK socket, and weighs only 15KG means the oil-free air compressor is ultra-lightweight and manoeuvrable.
- Low maintenance and no oil contamination in the compressed air
- 60db sound rating
- Dimension is 470 x 160 x 515mm
Technical Specifications
Supply Voltage VAC
230V
Operating Pressure Max
100psi
Product Range
-
Input Power
550W
Capacity
8l
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15