Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 471.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 471.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORTEX
Manufacturer Part NoGU-0300-01
Order Code3380765
Technical Datasheet
Cutting Capacity Max305mm
Board Thickness-
Aluminium Cutting Capacity1.5mm
External Depth440mm
External Width245mm
Cut Width Max110mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
GU-0300-01 is a DM9001 PCB/metal shear. It has been developed to accurately cut G10 FR4 PCB laminates up to 1/8″ Thick (3.175mm), aluminium up to 1.5mm thick, and plastics up to 2.00mm thick. It is manufactured with maximum safety in mind which makes the shears ideal for schools and colleges. This has also proven very popular with metal etchers, trophy centres, sublimation, and sign makers. The lower and upper cutting blades of the cutter are constructed from hardened and profile ground Sheffield tool steel and are adjustable to allow effective efficient cutting.
- 305mm blade cutting length capacity
- Unit size (L x W x H) is 440mm x 245mm x 635mm (handle raised)
Technical Specifications
Cutting Capacity Max
305mm
Aluminium Cutting Capacity
1.5mm
External Width
245mm
Product Range
-
Board Thickness
-
External Depth
440mm
Cut Width Max
110mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84411030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8