Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoTL175-HV
Order Code4562107
Product RangeTwistGuard Series
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.930 |
5+ | CHF 48.710 |
10+ | CHF 46.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL175-HV
Order Code4562107
Product RangeTwistGuard Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1.5kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product RangeTwistGuard Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TL175-HV is a CAT III 1500 V TwistGuard™ test leads ideal for high voltage testing in solar and industrial applications, meeting CAT III 1500V and CAT IV 1000V safety standards.
- TwistGuard™ technology features an adjustable tip that enhances safety during use
- Built with double layers of flexible silicone insulation
- Tested to withstand 30,000 bends without failure, ensuring high reliability in harsh environments
- Equipped with shrouded 4mm banana plugs, compatible with a wide range of digital multimeters
- Comfortable handling and reduced user fatigue during prolonged testing sessions enhancing efficiency
- 10A maximum current rating, 1.5meters (5feet) lead length
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1.5kV
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
TwistGuard Series
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14