Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 437.770 |
Product Information
Product Overview
T6-600/62MAX+/1ACE is a thermometer, electrical tester and voltage detector kit. It takes AC voltage, current, and frequency measurements without making contact with the live voltage with the T6-600 tester. The 62 Max + infrared thermometer helps you identify areas to be measured and the 1AC-II voltage tester tests for energized circuits. Additionally, this kit is ideal for electricians and HVAC/R technicians.
- Identify areas to be measured and the voltage tester tests for energized circuits
- Dimension is 61.1 x 259.3 x 43.8mm
- 17.8mm jaw opening
- Operating temperature range from -10°C to +50°C
- IEC/EN 61010-1: pollution degree 2 safety standards
Contents
T6-600 volt/current/continuity tester, 1AC-II/1LAC-II VoltAlert, 62 MAX+ mini infrared thermometer.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
T6-600 Volt/Current/Continuity Tester, 1AC-II/1LAC-II VoltAlert, 62 MAX+ Mini Infrared Thermometer
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate