Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 53.390 |
Product Information
Product Overview
ST240+/UK is a RCD socket tester with beeper checks that each wire in the outlet is properly connected to the building's electrical system. Via the bright LEDs and included chart, you can quickly and easily verify the wiring of an outlet. Able to identify several common wiring errors, including reversed live and neutral wires and an earth fault, the ST240+ will give you confidence on your next job.
- Rated operating voltage 230VAC +/-10% at 4mA, 0.92W typical wattage
- Fast visual identification of all 6 wiring conditions
- 1 red, 2 green LEDs
- One-button RCD tests
- CAT II 300V rated
- 2 year warranty
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
RCD Tester
-
-
No SVHC (15-Jun-2015)
920mW
50Hz
UK Type G
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate