Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 214.610 |
Product Information
Product Overview
FLUKEPACK30 is an industrial-grade backpack designed for the professional electrician. The backpack features over 30 pockets in six main storage compartments for a broad range of test tools, hand tools, a laptop or tablet, and other smaller items. The rugged waterproof bottom base offers protection from the elements, while keeping the backpack standing for easy access to tools.
- Moulded EVA covers for the front and top of the backpack for added protection
- Adjustable chest strap for ergonomic attachment and even weight distribution
- One-year warranty
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Tool Backpack
20"
12.99"
9.25"
-
Polyester (PET)
508mm
330mm
235mm
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate