Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE VT04A
Order Code2414423
Also Known AsFLK-VT04A GLOBAL GTIN UPC EAN: 0095969725620
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE VT04A
Order Code2414423
Also Known AsFLK-VT04A GLOBAL GTIN UPC EAN: 0095969725620
Technical Datasheet
Temperature Measuring Range-10°C to +250°C
Accuracy2%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The Fluke VT04A is the most powerful addition to the groundbreaking Fluke Visual IR Thermometer family. The VT04A features PyroBlend® Plus technology that delivers 4x sharper images than the Fluke VT02 for enhanced problem detection, best-in-class field of view for tight spaces, and powerful temperature alarm features that detect stubborn, intermittent issues.
- Detect issues instantly with built-in digital camera
- No training required
- True pocket size design
- Breakthrough affordability
- Exclusive thermal heat map blending overlay
- SmartView® reporting software
- Hot and cold spot trackers
- Powerful resolution with PyroBlend Plus optics
- Alarm and time lapse features
- AA Battery powered
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
VT04A Visual IR Thermometer, Soft Case, Micro-SD card and adapter, 4x AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-10°C to +250°C
Operating Temperature Min
-
Product Range
-
Accuracy
2%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09