Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE V3003 FC KIT
Order Code2428597
Product Range3000 FC Series
Also Known AsGTIN UPC EAN: 0095969724586
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE V3003 FC KIT
Order Code2428597
Product Range3000 FC Series
Also Known AsGTIN UPC EAN: 0095969724586
Technical Datasheet
Product Range3000 FC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- <bold>3000 FC: True RMS wireless multi-meter</bold>
- Acts as hub for other Fluke module tools
- Voltage range (AC/DC): 600mV to 1000V
- Current range (AC/DC): 600Ω to 50MΩ
- Frequency range: 99.99Hz - 99.99kHz
- Dimension: 207x93x48mm
- Weight: 340g
- <bold>V3000 FC: Wireless true RMS AC voltage module</bold>
- Measure up to 1000V
- Supplied with test leads, alligator clips, and magnetic hanging strip
- Dimensions: 165x64x14mm
- Weight: 220g
- <bold>V3001 FC: Wireless DC voltage module</bold>
- Measure up to 1000Vdc
- Includes test leads, crocodile clips and magnetic hanging strap
- Dimensions: 160x66x38mm
- Weight: 255g
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Kit Contents
Fluke 3000 FC DMM, V3003 AC Voltage Module, DC Voltage Module & Accessories
SVHC
No SVHC (07-Jul-2017)
Product Range
3000 FC Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.73