Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 78.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 78.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TP920
Order Code3890570
Technical Datasheet
Accessory TypeTest Probe Adapter Set
For Use WithFluke TL71 & TL75 Test Probes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE TP920 is a test probe adapter set for TL71 and TL75 test probes.
- Probe adaptors: CAT II 300V, 3A, alligator clips: CAT II 1000V, CAT III 600V, 10A
- One year warranty
Contents
IC test adapters, Extended probe tips, Medium alligator clips (7.6mm maximum opening).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Accessory Type
Test Probe Adapter Set
Product Range
-
For Use With
Fluke TL71 & TL75 Test Probes
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04