Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.840 |
| 5+ | CHF 32.360 |
| 10+ | CHF 30.590 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 33.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
FLUKE TP175 is a set of 1000V TwistGuard™ test probes with adjustable tip length, allowing increased safety and precision. Patented TwistGuard™ extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements.
- Compatible with the TL22x series, TL238 and TL27 test leads
- Conforms to EN61010-031
- CAT II 1000V, CAT III 1000V, CAT IV 600V, 10A rating, CSA Listing
- Known for superior quality, ensuring reliable and accurate testing in industrial environments
- Exposed probe tip length range from 19mm to 4mm (0.75" to 0.16")
- One-year warranty
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
-
Test Probe Functions
Voltage
For Use With
TL22x Series, TL238 and TL27 Test Leads
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1