You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE TL81A
Test Lead Kit, Electronic, Test Leads, Crocodile Clips, Probe Extenders, Modular Probes, Adapters
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE TL81A
- Order Code:
- 4313902
- Technical Datasheet:
- FLUKE TL81A Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Test Leads, Crocodile Clips, Probe Extenders, Modular Test Probes, Probe Adapters, Spade Lug, Pouch
- :
- -
Technical Documents (1)
Product Overview
- 1m test lead with safety shrouded, 1 x right angle banana connector & 1 x stainless steel test probe
- Insulated crocodile clip rated up to 5A
- Insulated probe tip extender rated up to 3A
- Modular test probe with banana connector in the handle, rated up to 10A
- Modular hook-style clip test lead with banana connector, rated up to 5A
- Modular pinch-style clip test lead with banana connector, rated up to 5A
- Modular crocodile clip with banana connector, rated up to 5A
- Slide-on IC probe tip adapter (rated up to 3A) and test lead couplers
- Bare spade lug with banana connector, rated up to 10A
- CAT III 300V
- Compatible with other multimeters that accept safety shrouded, standard diameter banana connectors
- UL approved
- One year warranty
Applications
Test & Measurement
22 In stock Need more?
15 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
7 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/17/23
Standard lead time for this product is 5 weeks.
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF234.90 | |
5+ | CHF224.69 | |
10+ | CHF212.38 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.