Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 113.490 |
| 5+ | CHF 108.550 |
| 10+ | CHF 102.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 113.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TL223-1
Order Code1895826
Technical Datasheet
Product Range-
Product Overview
FLUKE TL223-1 is a SureGrip™ electrical red/black test lead set with 4mm plug connector and 1.5m lead length.
Contents
AC220 SureGrip™ crocodile clip set, TP238 SureGrip™ insulated test probe set, TL224 SureGrip™ silicone test lead set (straight to right).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Kit Contents
TL224 Silicone Test Lead Set, TP238 Test Probe Set, AC220 Crocodile Clip Set
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2