Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 228.950 |
Product Information
Product Overview
The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt. Available in 600V and 1000V models.
- Automatically measures volts ac and volts dc with precise digital resolution
- Easy and accurate OpenJaw™ current measurement
- Compact design with neat probe storage
- Detachable SlimReach™ probe tips are customized for national electrical standards
- Compact design with neat probe storage
- Contnuity beeper
- 600V ac/dc, CAT III
- Test leads accept Fluke accessory test clips
- Can stay connected much longer than solenoid type tester
- Auto off mode to conserve battery life
Contents
600 V Voltage, continuity and current tester, 4mm detachable probes, instruction sheet
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Digital
30.5mm
203mm
No SVHC (15-Jun-2015)
1kohm
51mm
-
Technical Docs (3)
Alternatives for FLUKE T5-600
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate