Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 252.200 |
Product Information
Product Overview
FLUKE T3000 FC is a K-type wireless temperature module that relays measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect mobile app). Connect the t3000 FC wireless temperature module, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect wireless multimeter or a portable PC from a safe distance. Safety compliances include IEC 61010-1, CAT I, 3rd edition pollution degree 2 and CSA, FCC: T68-FBLE IC: 6627A-FBLE certified.
- Measures temperature range from -200°C to +1372°C
- Use as a standalone meter or as part of the system
- Logging function for recording and saving up to 65,000 readings
- Spot temperature differences between three phases in 1/3 the time of previous methods
- Send data to your laptop and go from logging to analysis and diagnosis
- Record over time to monitor circuit load changes for an hour, a shift or a week
- Testing 3-phase is now faster and cheaper
- Work safely near electrical panels while wearing less PPE
Contents
Fluke t3000 Thermocouple Thermometer, 80PK-1 K-Type Bead Thermocouple, Magnetic hanging strap
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-200°C to +1372°C
63.5mm
3000 FC Series
165mm
14mm
No SVHC (15-Jun-2015)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate