Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 178.280 |
Product Information
Product Overview
FLUKE T130 is a two-pole voltage and continuity electrical tester. This voltage tester is the perfect tool for you with large, easy-to-use buttons, a bright backlit LED indicator and LCD display, display hold, and clear audible and vibrating voltage indicators designed for any work situation.
- Backlit graduated scale and backlit indicators, built in electric torch for use in dark areas
- Audio on/off for testing in quiet areas, improved probe docking for secure storage
- Phase rotation indicator for 3-phase systems, low battery indicator
- Display hold freezes reading on display until your can view it comfortably
- Single-pole phase test offers fast identification of live conductors
- Push-on probe tips, probe tip protector and storage accessory
- 6V to 690V voltage AC/DC, 0 to 400kohm continuity
- CAT III 690V, CAT IV 600V safety rating, IP64 IP rating
- Size (L x W x H) is 260mm x 70mm x 38mm
- 2 years warranty
Contents
FLUKE T130 voltage/continuity tester with backlit LCD, Display hold, Switchable load.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
6V to 690V
-15°C
-
To Be Advised
LCD
45°C
-
Technical Docs (2)
Alternatives for FLUKE T130
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate