Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 115.900 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CHF 115.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE PASS500
Order Code4920429
Technical Datasheet
Label TypeWrite-On
Label Height-
Label Width-
Label Diameter-
Label Material-
Label LegendPassed Safety Test
Label ColourGreen on White
Pack Quantity500
Product Range-
Product Overview
FLUKE PASS500 is a green on white self adhesive pass label.
Technical Specifications
Label Type
Write-On
Label Width
-
Label Material
-
Label Colour
Green on White
Product Range
-
Label Height
-
Label Diameter
-
Label Legend
Passed Safety Test
Pack Quantity
500
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16