Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 431.240 |
5+ | CHF 412.490 |
10+ | CHF 389.890 |
Product Information
Product Overview
FLUKE I400S is a AC current clamp. Fluke current clamp extend the current ranges of digital multimeters, power quality analysers, and portable oscilloscopes and are available for both AC and AC/DC environments. The Fluke i400s is specially designed to offer maximum utility in a compact shape and is the only current clamp available with a CAT IV 600 V / CAT III 1000 V safety rating.
- Companion to your scope or power quality meter to measure up to 400A AC
- Only current clamp available with a CAT IV 600 V / CAT III 1000 V safety rating
- Specially designed to offer maximum utility in a compact shape
- Take accurate current readings without breaking the circuit
- Soft non-slippery overmold handle
- Optional PM9081/001 BNC/Banana adapter for DMM's
- Two ranges: 40 A & 400 A, 10 & 1 mV/Amp output
- Max. conductor Ø 32 mm
- One year warranty
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
BNC Plug
400A
Fluke Digital Multimeters, Power Quality Analyzers & Portable Oscilloscopes
Current Clamp
500mA
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate