Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 529.980 |
5+ | CHF 506.930 |
10+ | CHF 479.160 |
Product Information
Product Overview
FLUKE I310S is a current probe. The i310s current probe is based on hall effect technology for use in measurement of both DC and AC current. The i310s may be used in conjunction with oscilloscopes and other suitable recording instruments for accurate non-intrusive current measurement.
- Current ranges: 30A and 300A ACRMS or ±45A and 450A DC
- Measuring ranges: ±45A and 450A DC
- Output sensitivity: 10 mV/A (40 A) to 1 mV/A (400 A)
- Resolution: ±50mA (40A) to ±100mA (400A)
- Load impedance: > 10kohms and ≤ 100pF
- Frequency range (small signal): DC to 20kHz (- 3dB)
- Phase shift below 1kHz, < 2 degrees
- Temperature coefficient: ±0.1% of reading / °C
- Power supply: 9V alkaline
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
BNC Plug
300A
Fluke Oscilloscopes & Multimeters
Current Clamp
30A
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate