Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE I1010 KIT
Order Code4917261
Also Known AsGTIN UPC EAN: 0095969241830
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 750.160 |
5+ | CHF 717.550 |
10+ | CHF 678.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 750.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I1010 KIT
Order Code4917261
Also Known AsGTIN UPC EAN: 0095969241830
Technical Datasheet
Product Overview
The FLUKE I1010 KIT is an AC/DC Current Clamp And Carry Case Kit for electrical professional who is looking to add on DC and AC current measurement capabilities to their DMM. Includes a roomy carry case to hold and protect meter and current clamp, plus extra storage for test leads, probes and manuals.
- Zippered vinyl carry case with moveable divider
- Combination of current clamp with carrying case
- Soft case is large enough to hold a meter
- Maximum conductor size of 30mm
- Power: 9V PP3 battery (included)
- Includes a carry case to store current clamp, multimeter, leads and probes
Applications
Test & Measurement
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9