Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,022.930 |
5+ | CHF 978.130 |
10+ | CHF 924.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,022.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I1000S
Order Code1422696
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max1kA
Current Range Min100mA
For Use WithFluke Multimeters & Oscilloscopes
Product Range-
Product Overview
FLUKE i1000s is a clamp-on AC current probe designed to expand oscilloscope applications in industrial and power environments. Ideal for measuring distorted current waveforms and harmonics.
- Accurate current measurement from 100mA - 1000A rms, 5Hz - 100kHz without breaking into the circuit
- Passive filter eliminates noise & ring on rapidly rising di/dt waveform for accurate screen displays
- Connects directly to an oscilloscope through an insulated BNC connector
- Can be used with multimeters with optional PM9081/001 BNC/banana adapter
- One year warranty
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
1kA
For Use With
Fluke Multimeters & Oscilloscopes
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55