Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 431.110 |
Product Information
Product Overview
FLUKE FVF-SC4 is an extended FlukeView Forms software with cable for 8845/8846. To address the increasing demand for reporting and documentation, Fluke presents FlukeView forms documenting software. FlukeView forms increases the power of your Fluke tool by enabling you to document, store and analyse individual readings or series of measurements, then convert them into professional-looking documents. FlukeView Forms offers two levels of capability: FlukeView Forms Basic, and FlukeView Forms plus Designer. FlukeView Forms Basic can be used alone to download measurement data and create reports that can be saved and printed. FlukeView Forms plus Designer allows a user to edit an existing form or create a new form to customize the report to individual needs.
- Logging capabilities of handheld test equipment can be used to solve tough problems
- Download the readings from meters into FlukeView® Forms to spot trends and document measurement data
- Instantly review and compare data from up to 6 different meters on the same document
Contents
CD for FlukeView Forms Version 3.0, PC-to-meter serial-to-USB adapter cable, Users manual, Registration card, Software license agreement.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
FlukeView Forms Software
-
-
Fluke 8808A, 8845A, 8846A, 45x Series Multimeters
No SVHC (15-Jun-2015)
-
CD
Windows
FlukeView Forms Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate