Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE A3003FC
Order Code2499504
Product Range3000 FC Series
Also Known AsFLK-A3003FC GTIN UPC EAN: 0095969785273
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 767.260 |
3+ | CHF 751.920 |
5+ | CHF 736.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 767.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE A3003FC
Order Code2499504
Product Range3000 FC Series
Also Known AsFLK-A3003FC GTIN UPC EAN: 0095969785273
Technical Datasheet
DMM FunctionsDC Current
Current Measure AC Max-
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max64mm
Product Range3000 FC Series
Product Overview
FLUKE A3003FC is a wireless DC current clamp meter. It is a fully functional current clamp meter that wirelessly relays measurements to other Fluke Connect products. Ideal for the following applications: Electrical Contractors, Industrial Maintenance, Plant Maintenance, and HV AC/R Technicians.
- Measures from 10 A to 2000 A DC
- Large jaw size (64mm) for measuring large, high current conductors
- Logging function for the recording and saving up to 65,000 measurements
- 3 ½ digits LCD with backlight
- IP42 rated
- Size (HxWxD) is 16.5cm x 6.35cm x 1.4cm
Contents
Fluke a3003 FC wireless 2000A DC current clamp, DC current module, Batteries, Hanging strap magnet, Quick start guide.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
DMM Functions
DC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
64mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
-
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
3000 FC Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.497307