Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 305.080 |
3+ | CHF 298.970 |
5+ | CHF 292.870 |
Product Information
Product Overview
FLUKE A3001 FC is a wireless iFlex® AC current meter. It is a fully functional true-rms current meter that wirelessly relays measurements to the Fluke Connect® mobile app. Connect the A3001 FC current module and read the results on your smartphone from a safe distance. Users can save and share measurements from the field with their team anytime, from anywhere. Safety compliances include IEC 61010-1, 600V CAT IV/1000V CAT III, 3rd edition and CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE certifications.
- 3½ Digit display
- Logging function for up to 65,000 readings
- Measuring range from 0.5A to 2500A AC
- Wireless iFlex AC current module
- True-rms flexible current meter and probe
- 0.1A resolution, 3% ±5 digits (5Hz to 500Hz) accuracy
- Inrush function
- Magnetic hanging strap
- Dimensions: 165x64x14mm
- Size (HxWxD) is 165mm x 63.5mm x 14mm
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC Current
0A to 2.5kA
3.5
3000 FC Series
Clamp
True RMS
Auto
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate