Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE A3001 FC KIT
Order Code2428586
Product Range3000 FC Series
Also Known AsGTIN UPC EAN: 0095969724234
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 665.940 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 665.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE A3001 FC KIT
Order Code2428586
Product Range3000 FC Series
Also Known AsGTIN UPC EAN: 0095969724234
Technical Datasheet
Kit ContentsFluke 3000 FC DMM, A3001 FC iFlex AC Current Clamp Module & Accessories
Product Range3000 FC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- <bold>3000 FC</bold>: <bold>True RMS wireless multi-meter</bold>
- Acts as hub for other Fluke module tools
- Voltage range (AC/DC): 600mV to 1000V
- Current range (AC/DC): 600Ω to 50MΩ
- Frequency range: 99.99Hz - 99.99kHz
- Dimension: 207x93x48mm
- Weight: 340g
- <bold>A3001 FC: Wireless iFlex AC current module</bold>
- True-rms flexible current meter and probe
- Measures up to 2500A
- Inrush function
- Magnetic hanging strap
- Dimensions: 165x64x14mm
- Weight: 220g
Contents
3000 Wireless multimeter, A3001 FC wireless iFlex AC current module, Test leads, Alligator clips and Flexible current probe
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Kit Contents
Fluke 3000 FC DMM, A3001 FC iFlex AC Current Clamp Module & Accessories
SVHC
No SVHC (07-Jul-2017)
Product Range
3000 FC Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75