Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 267.780 |
Product Information
Product Overview
FLUKE 9062/UK is a motor and phase rotation indicator. It provides rotary field and motor rotation indication with the benefits of contactless detection. Purpose-made for commercial and industrial environments, the Fluke 9062 provides rapid indication of 3-phase rotation using test leads supplied or can be used to determine motor rotation on synchronous and asynchronous 3-phase motors. The contactless detection is ideal for use on motors where the shaft is not visible. The included test probes have a variable clamping range for safe contact, also in industrial sockets.
- Unique phase rotation indicator with motor rotation ability
- 2 to 400Hz frequency range
- Indication of phase rotation, indication of motor rotation direction
- Contact free determination of the rotation direction of running motors
- Up to 400V voltage, 120-400VAC phase display
- Operating temperature range from 0°C to 40°C
- IP40 dust/water resistance, EN 61010, EN 61557-7 electrical safety
- Size is 124 x 61 x 27mm
- 2 years warranty
Contents
Motor and phase rotation indicator, Test leads (3), Test probes (3), Alligator clips (3), Battery (9V), User manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
2Hz to 400Hz
0°C
124mm
27mm
-
0V to 440V
40°C
61mm
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate