Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 969.950 |
Product Information
Product Overview
FLUKE 8808A is a digital multimeter for manufacturing, development and service applications. The Fluke 8808A multimeter has a broad range of functions, measuring volts, ohms, and amps with a basic VDC accuracy of 0.015%. It is remarkably easy to use, even by unskilled operators, because it makes the measurements you perform most often extremely easy and fast to do. The 8808A display has built-in enunciators that clearly show the operator whether a test passes or fails. This Fluke 8808A makes measurements that stand up to any scrutiny. It delivers a wide variety of measurement functions, including volts, ohms, and amps, plus frequency with superior accuracy and resolution. It features a unique dual display that allows you to measure two different parameters of the same signal from one test connection. It is designed to comply with EN 61010-1:2001, ANSI/ISA 61010-1 (S82.02.01):2004, UL 61010-1:2004, AN/CSA C22.2 No. 61010.1:2004.
- 5.5 digit resolution, basic VDC accuracy of 0.015%
- Dual display, dedicated DC leakage current measurement
- Six dedicated buttons for fast access to instrument setups, measure two parameters at once
- Hi/Lo limit compare for pass/fail testing, eliminate production mistakes
- Three-year warranty
- Measure sensitive leakage current, perform 4-wire measurements with only two leads
- RS-232, USB with optional adapter interfaces
- Size (H x W x D) is 88 x 217 x 297mm
Contents
5.5 digit multimeter, Meter, TL71 test leads, Line cord, USB to RS232 interface adapter cable, FlukeView forms basic software, Statement of cal practices, WEEE information sheet, Warranty statement, Getting started guide (English, French, German, Spanish, Italian, Simplified Chinese, Japanese), CD Rom with user manual (English).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-
Technical Docs (2)
Alternatives for FLUKE 8808A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate