Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 170.330 |
5+ | CHF 162.930 |
10+ | CHF 154.000 |
Product Information
Product Overview
FLUKE 80PK-22 is a Sure Grip™ immersion temperature probe designed for use in liquid and gels. It can also be used as a general purpose temperature probe. The thermocouple junction is protected from tip to handle by an Inconel sheath. The 40-inch (1 meter) cable is terminated with a Type K miniature thermocouple connector with 0.792mm (0.312in) pin spacing. It can be used with any temperature-measuring instrument that is designed to accept type K thermocouples and has a miniature connector input.
- Measurement range from -40 to 1090°C
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Temperature
-
Type K Thermocouple Temperature Measuring Instruments
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate