Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,996.000 |
Product Information
Product Overview
FLUKE 717 100G is a pressure calibrator that delivers outstanding performance, durability and reliability. The calibrator is compact, lightweight, and easy to carry. With a push-button interface similar to the multifunction Fluke 750 series documenting process calibrators, the Fluke 717 pressure calibrator is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes. It is compatible with Fluke 700Pxx differential, gauge and absolute pressure modules to increase functionality.
- Measure mA with 0.015% accuracy and 0.001mA resolution, while sourcing 24V loop power
- 1/8 NPT female pressure fitting
- Compatible with non-corrosive gases and liquids, select eleven different engineering units
- Zero, min, max, and hold functions, long lasting battery life
- Calibrate P/I instruments with simultaneous pressure and current measurement
- Pressure switch test function captures set, reset and Deadband values of a pressure switch
- Holster features test lead storage, compatible with Toolpack magnetic hanging system
- Pressure range from -12 to 100psi, 0.01psi resolution
- Operating temperature range from -10°C to 55°C
- CSA C22.2 No. 1010.11992 safety standard, size (L x W x H) is 201 x 98 x 52mm
Contents
Pressure calibrator, Protective yellow holster with flex-stand, Test leads and alligator clips, Single 9V alkaline battery, Instructions (14 languages).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-12psi to 100psi
0.025%
-10°C
-
0.001
-
55°C
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for FLUKE 717 100G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate