Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,231.000 |
Product Information
Product Overview
FLUKE 709 is a mA loop calibrator designed to reduce the time it takes to measure or source voltage or current and power up a loop and still produce high-quality results. The Fluke 709 is built around a user friendly interface with a quick-set rotary encoder knob and best in class accuracy at 0.01% of reading. It features a protective holster that fits easily in a technician's hand and a large backlit display that is easy to read, even in dark, cramped work areas. So it's a great choice anywhere you need a compact, rich featured precision loop calibrator.
- Built in selectable 250 Ω resistor for HART communication
- 24V DC loop power with mA measure mode (-25% to 125%)
- Features a compact rugged design and runs on 6 standard AAA batteries
- Provides resolution of 1µA on mA ranges and 1mV on voltage ranges
- Provides Auto Shutdown to conserve battery life (adjustable up to 30 minutes)
- Offers variable step and ramp time in seconds
- Provides adjustable span selection (0 to 20 mA or 4 to 20 mA)
- Includes valve test functionality (simulates defined mA values with % keys)
- LCD display with backlight
- Dimension is 15 x 9 x 3 cm (6 x 3.6 x 1.3 in)
Contents
FLUKE 709 precision loop calibrator, (1 set) AC175 alligator clip, (1 pair) TL75 test leads, Soft case, Six AAA batteries (installed), NIST- traceable calibration report and data, Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Current, Voltage
9cm
0.01% ± 2cts
-10°C
-
15cm
3cm
300g
55°C
To Be Advised
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate